AX3F

Amphenol Audio
523-AX3F
AX3F

Mfr.:

Description:
XLR Connectors XLR CONN F 3 POS SOLDR ST CBL MNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Nickel
Straight
AX
Brand: Amphenol Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

AX Professional XLR Cable Connectors

Amphenol Audio AX Professional XLR Cable Connectors complement the latest audio architectures, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors feature a one-piece ground / latch spring design that incorporates twin wipe contacts for a direct connection path from mating shell to ground. This design provides enhanced connection and electromagnetic interference (EMI) performance. Amphenol Audio AX XLR Cable C Connectors are available in 3-, 4-, and 5-contact arrangements.