AX3F2M-AU

Amphenol Audio
523-AX3F2M-AU
AX3F2M-AU

Mfr.:

Description:
XLR Connectors 3P SOCKET F PLUG GLD W RED MRK SLEEVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
4,88 € 48,80 €
4,14 € 103,50 €
4,04 € 404,00 €
3,53 € 882,50 €
3,44 € 1.720,00 €
2,93 € 2.930,00 €
2,73 € 6.825,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Gold
Straight
AX
Brand: Amphenol Audio
Color: Satin Nickel, Red
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AX Professional XLR Cable Connectors

Amphenol Audio AX Professional XLR Cable Connectors complement the latest audio architectures, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors feature a one-piece ground / latch spring design that incorporates twin wipe contacts for a direct connection path from mating shell to ground. This design provides enhanced connection and electromagnetic interference (EMI) performance. Amphenol Audio AX XLR Cable C Connectors are available in 3-, 4-, and 5-contact arrangements.

AX MARK Color Coding Sleeve System

Amphenol Audio AX MARK Color Coding Sleeve System is designed for use on male or female XLR connectors to provide multiple options for customizing cable systems with unique identifiers. The sleeves feature an ample, flat marking surface for printing channel ID, cable length, or custom logos with ten colors available. Existing marking equipment can be used to ink stamp, heat transfer, or laser mark the sleeve in the field. The sleeves can also be changed out on already terminated AX connectors, future-proofing cabling field configurations to the existing inventory of AX connectors. The Color Coding Sleeve System also includes AX cable connectors pre-fitted with various marking sleeves.