AP-5-21

Amphenol Audio
523-AP-5-21
AP-5-21

Mfr.:

Description:
Loudspeaker Connectors FEM CHASIS RECT FLNG Machined CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,04 € 19,04 €
16,19 € 161,90 €
15,17 € 303,40 €
14,45 € 722,50 €
13,96 € 1.396,00 €
13,63 € 2.726,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Loudspeaker Connectors
RoHS:  
EP, AP
Female
5 Position
Solder
Chassis (Panel)
Tin
Brass
200 V
20 A
Brand: Amphenol Audio
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: Speaker Connectors
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Unit Weight: 58,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.