AP-4-13

Amphenol Audio
523-AP-4-13
AP-4-13

Mfr.:

Description:
Loudspeaker Connectors FEM CHASIS Round FLNG Machined CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 1.000,00 €
9,61 € 1.922,00 €
9,50 € 4.750,00 €
9,23 € 9.230,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Loudspeaker Connectors
RoHS:  
EP, AP
Female
4 Position
Solder
Chassis (Panel)
Tin
Brass
600 V
20 A
Brand: Amphenol Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 1000 Cycle
Product Type: Speaker Connectors
Series: AP
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99