AG5F

Amphenol Audio
523-AG5F
AG5F

Mfr.:

Description:
XLR Connectors 5 Pole Mini XLR Cable Connector G Type Female Stamped Contacts Nickel Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
6,81 € 68,10 €
6,36 € 127,20 €
6,08 € 304,00 €
5,79 € 579,00 €
5,35 € 1.070,00 €
5,23 € 2.615,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Miniature XLR Connector
Mini (Tiny) XLR
5 Position
Female
Solder Cup
Cable Mount
Gold
Straight
Mini XLR, G TYPE
Brand: Amphenol Audio
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Mating Cycles: 5000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 13,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

G-Type Miniature XLR Connectors

Amphenol Audio G-Type Miniature XLR Connectors offer 3-, 4-, 5-, and 6-pole variations and male and female connectors. These connectors are a miniature version of the standard XLR series and feature diecast or precision-machined metal housings. Miniature XLR connectors are designed with stamped socket contacts, a positive latch lock, a flexible cable grommet, and metal cable clamps. Amphenol Audio G-Type Miniature XLR Connectors are available with solder cup or printed circuit board (PCB) contacts.