ACPR-SBL

Amphenol Audio
523-ACPR-SBL
ACPR-SBL

Mfr.:

Description:
RCA Phono Connectors Diecast SH GLD PLTD CONT COLRD GROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
3,23 € 32,30 €
3,16 € 63,20 €
2,74 € 137,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RCA Phono Connectors
RoHS:  
Cable Mount
Male
Cable
Gold
Wire Lead
Brass
1
RCA
Bulk
Brand: Amphenol Audio
Mating Cycles: 500 Cycle
Product Type: RCA Phono Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCA Plug & Jack

Amphenol Audio RCA Plug and Jack provide flexible grommet cable protection and feature a robust diecast shell, gold plated contacts, and good solderability. Available in six colors, the panel mount devices utilize standard "D" type housing. This IP40 rated connector solution can run in mono or stereo, with a robust 1500VDC dielectric strength and 10A current carrying capacity (depends on mating connector). Amphenol Audio RCA Plug and Jack system can operate in -25°C to 75°C temperatures and offers a UL94V-0 flammability rating. These plugs and jacks support AWG14 - 2.5mm² max wire gauge (stranded wire) with a 500-mating cycle lifespan

FEATURED PRODUCTS
AMPHENOL