ACPR-BLK

Amphenol Audio
523-ACPR-BLK
ACPR-BLK

Mfr.:

Description:
RCA Phono Connectors RCA MALE PLUG BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.058

Stock:
1.058 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,77 € 27,70 €
2,47 € 61,75 €
2,35 € 235,00 €
2,17 € 651,00 €
2,04 € 2.040,00 €
2,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RCA Phono Connectors
RoHS:  
Cable Mount
Male
Cable
Gold
Wire Lead
Black
Brass
1
RCA
Bulk
Brand: Amphenol Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Colour: Black
Mating Cycles: 500 Cycle
Product Type: RCA Phono Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RCA Plug & Jack

Amphenol Audio RCA Plug and Jack provide flexible grommet cable protection and feature a robust diecast shell, gold plated contacts, and good solderability. Available in six colors, the panel mount devices utilize standard "D" type housing. This IP40 rated connector solution can run in mono or stereo, with a robust 1500VDC dielectric strength and 10A current carrying capacity (depends on mating connector). Amphenol Audio RCA Plug and Jack system can operate in -25°C to 75°C temperatures and offers a UL94V-0 flammability rating. These plugs and jacks support AWG14 - 2.5mm² max wire gauge (stranded wire) with a 500-mating cycle lifespan

FEATURED PRODUCTS
AMPHENOL