ACJR-BLU

Amphenol Audio
523-ACJR-BLU
ACJR-BLU

Mfr.:

Description:
RCA Phono Connectors Diecast SH GLD PLTD CONT COLRD GROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
300
Expected 4/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,49 € 34,90 €
3,33 € 83,25 €
3,24 € 162,00 €
3,11 € 311,00 €
2,83 € 707,50 €
2,77 € 1.385,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RCA Phono Connectors
RoHS:  
Cable Mount
Female
Cable
Gold
Solder Lug
Blue
Brass
1
RCA
Bulk
Brand: Amphenol Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 500 Cycle
Product Type: RCA Phono Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

RCA Plug & Jack

Amphenol Audio RCA Plug and Jack provide flexible grommet cable protection and feature a robust diecast shell, gold plated contacts, and good solderability. Available in six colors, the panel mount devices utilize standard "D" type housing. This IP40 rated connector solution can run in mono or stereo, with a robust 1500VDC dielectric strength and 10A current carrying capacity (depends on mating connector). Amphenol Audio RCA Plug and Jack system can operate in -25°C to 75°C temperatures and offers a UL94V-0 flammability rating. These plugs and jacks support AWG14 - 2.5mm² max wire gauge (stranded wire) with a 500-mating cycle lifespan

FEATURED PRODUCTS
AMPHENOL