ACJC9S BULK

Amphenol Audio
523-ACJC9SBULK
ACJC9S BULK

Mfr.:

Description:
XLR Connectors 1/4" XLR Dual Chassis Mount C Type Stereo Solder Contacts Switching XLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,86 € 38,60 €
3,28 € 328,00 €
2,49 € 1.245,00 €
2,24 € 2.240,00 €
2,14 € 5.350,00 €
2,13 € 10.650,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Receptacles
Standard XLR
9 Position
Female
Solder
PCB Mount
Gold
Straight
XLR, AC DUAL - 1/4"
Brand: Amphenol Audio
Contact Material: Brass
Mating Cycles: 1500 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Profile XLR 1/4" Combo Jacks

Amphenol Audio Low-Profile XLR 1/4" Combo Jacks feature a space-saving design that offers a 15% mounting pitch reduction and a lower height than traditional C-type combo connectors. These jacks combine two connectors into a single connector housing with a positive latch lock system (XLR). Amphenol Audio Low-Profile XLR 1/4" Combo Jacks are available in 3, 6, 9, or 10 pole versions with vertical or horizontal PCB mounting configurations.