ACJC6SL BULK

Amphenol Audio
523-ACJC6SLBULK
ACJC6SL BULK

Mfr.:

Description:
XLR Connectors 1/4" XLR Dual Chassis Mount C Type Stereo Solder ContactLatchless Non-switch XLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2.380,00 €
2,28 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Receptacles
Standard XLR
6 Position
Female
Solder
PCB Mount
Gold
Straight
XLR, AC DUAL - 1/4"
Brand: Amphenol Audio
Contact Material: Brass
Mating Cycles: 1500 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 19,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Profile XLR 1/4" Combo Jacks

Amphenol Audio Low-Profile XLR 1/4" Combo Jacks feature a space-saving design that offers a 15% mounting pitch reduction and a lower height than traditional C-type combo connectors. These jacks combine two connectors into a single connector housing with a positive latch lock system (XLR). Amphenol Audio Low-Profile XLR 1/4" Combo Jacks are available in 3, 6, 9, or 10 pole versions with vertical or horizontal PCB mounting configurations.