ACJC6H

Amphenol Audio
523-ACJC6H
ACJC6H

Mfr.:

Description:
XLR Connectors 3P Horiz PCB Recpt 1/4" Mono Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
3,10 € 31,00 €
3,05 € 76,25 €
2,59 € 259,00 €
2,38 € 714,00 €
2,31 € 1.155,00 €
1,97 € 1.970,00 €
1,84 € 4.600,00 €
1,77 € 8.850,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Receptacles
Standard XLR
6 Position
Female
Solder Pin
PCB Mount
Gold
Right Angle
AC
Brand: Amphenol Audio
Color: Black
Contact Material: Brass
Mating Cycles: 1500 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99