ACJC5VL BULK

Amphenol Audio
523-ACJC5VLBULK
ACJC5VL BULK

Mfr.:

Description:
XLR Connectors 1/4" XLR Dual Chassis Mount CType Mono Vert PCB Latchless Non-switch XLR Ground

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
2,98 € 29,80 €
2,52 € 252,00 €
1,91 € 955,00 €
1,74 € 1.740,00 €
1,68 € 4.200,00 €
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Receptacles
Standard XLR
5 Position
Female
Solder Pin
PCB Mount
Gold
Straight
XLR, AC DUAL - 1/4"
Brand: Amphenol Audio
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 1500 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99