ACJC5H

Amphenol Audio
523-ACJC5H
ACJC5H

Mfr.:

Description:
XLR Connectors 3P Horiz PCB Recpt 1/4" Mono Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
2,43 € 24,30 €
2,39 € 59,75 €
2,03 € 203,00 €
1,87 € 561,00 €
1,81 € 905,00 €
1,57 € 1.570,00 €
1,48 € 3.700,00 €
1,41 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
5 Position
Female
Solder Pin
Silver
Straight
AC
Brand: Amphenol Audio
Color: Black
Contact Material: Brass
Mating Cycles: 1500 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.