ACJC10HL BULK

Amphenol Audio
523-ACJC10HLBULK
ACJC10HL BULK

Mfr.:

Description:
XLR Connectors 1/4" XLR Dual Chassis Mount CType Stereo Horizontal PCB LLatchless Switching XLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293
Can Dispatch Immediately
On Order:
1.000
Expected 4/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €
2,98 € 59,60 €
2,94 € 147,00 €
2,86 € 286,00 €
2,82 € 2.820,00 €
2,72 € 5.440,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Receptacles
Standard XLR
10 Position
Female
Solder Pin
PCB Mount
Gold
Right Angle
XLR, AC DUAL - 1/4"
Brand: Amphenol Audio
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 1500 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 19,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

XLR Combo Connectors

Amphenol Audio XLR Combo Connectors allow the user to plug in an XLR or a 1/4" cable into the same socket. The AC Series C type chassis receptacles feature two connectors in one, space-saving housing. A combined XLR female receptacle together with a 6.35mm (1/4") phone jack give the designer more flexibility ensuring premium board space is saved. The Amphenol Audio XLR Combo Connectors are available in either stereo or mono layouts with industry standard vertical or horizontal PCB mount or solder contacts.

Low-Profile XLR 1/4" Combo Jacks

Amphenol Audio Low-Profile XLR 1/4" Combo Jacks feature a space-saving design that offers a 15% mounting pitch reduction and a lower height than traditional C-type combo connectors. These jacks combine two connectors into a single connector housing with a positive latch lock system (XLR). Amphenol Audio Low-Profile XLR 1/4" Combo Jacks are available in 3, 6, 9, or 10 pole versions with vertical or horizontal PCB mounting configurations.