ACJC10H

Amphenol Audio
523-ACJC10H
ACJC10H

Mfr.:

Description:
XLR Connectors 1/4" XLR Dual Chassis Mount C Type Stereo Horizontal PCB Latching Switching XLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
4,15 € 41,50 €
3,93 € 78,60 €
3,84 € 192,00 €
3,65 € 365,00 €
3,19 € 638,00 €
3,10 € 1.550,00 €
2,64 € 2.640,00 €
2,46 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Receptacles
Standard XLR
10 Position
Female
Solder Pin
PCB Mount
Gold
Right Angle
XLR, AC DUAL - 1/4"
Brand: Amphenol Audio
Mating Cycles: 1500 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Profile XLR 1/4" Combo Jacks

Amphenol Audio Low-Profile XLR 1/4" Combo Jacks feature a space-saving design that offers a 15% mounting pitch reduction and a lower height than traditional C-type combo connectors. These jacks combine two connectors into a single connector housing with a positive latch lock system (XLR). Amphenol Audio Low-Profile XLR 1/4" Combo Jacks are available in 3, 6, 9, or 10 pole versions with vertical or horizontal PCB mounting configurations.