AC5M5MW

Amphenol Audio
523-AC5M5MW
AC5M5MW

Mfr.:

Description:
XLR Connectors 5 Pole XLR Male to Male Metal In-line Adapter Prewired Nickel Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,47 € 3.141,00 €
10,34 € 6.204,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
5 Position
Male / Male
Silver
Straight
XLR
Brand: Amphenol Audio
Contact Material: Phosphor Bronze
Current Rating: 7.5 A
Mating Cycles: 1000 Cycle
Packaging: Box
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.