AC5FPZB

Amphenol Audio
523-AC5FPZB
AC5FPZB

Mfr.:

Description:
XLR Connectors FML SKT 5 CONT BLK POLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,39 € 10,39 €
9,94 € 99,40 €
6,78 € 169,50 €
6,10 € 305,00 €
5,90 € 590,00 €
5,43 € 1.357,50 €
5,17 € 2.585,00 €
4,77 € 4.770,00 €
4,76 € 11.900,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
5 Position
Female
Solder Cup
Chassis Mount
Tin
Straight
AC
Brand: Amphenol Audio
Color: Black
Contact Material: Phosphor Bronze
Current Rating: 7.5 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.