AC5F5FDW

Amphenol Audio
523-AC5F5FDW
AC5F5FDW

Mfr.:

Description:
XLR Connectors 5 Pole XLR Female to Female Blank D Shell In-line Adapter Pre-wired Black Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,25 € 1.642,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Adapters
Standard XLR
5 Position
Female
XLR
Brand: Amphenol Audio
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 18
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Series Musician Range XLR Cable Connectors

Amphenol Audio AC Series Musician Range XLR Cable Connectors feature the unique Australian design and patented “Jaws” cable retention system. The “Jaws” cable retention system provides up to 44kg (100lb) of strain. The connectors can be quickly and easily assembled without screws. Amphenol Audio AC Series Musician Range XLR Cable Connectors are available in 3, 4, 5, 6A, and 7 contact arrangements and are compatible with all other XLR brands.