AC4MDZ

Amphenol Audio
523-AC4MDZ
AC4MDZ

Mfr.:

Description:
XLR Connectors 4 Pole XLR Male Chassis Mount D Type Stamped Contacts Nickel Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
400
Expected 8/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
4,95 € 49,50 €
4,48 € 112,00 €
4,34 € 217,00 €
4,17 € 417,00 €
3,81 € 952,50 €
3,77 € 1.885,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
4 Position
Male
Solder Cup
Chassis Mount
Silver
Straight
XLR, AC "Z"
Brand: Amphenol Audio
Contact Material: Phosphor Bronze
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Unit Weight: 35,764 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.