AC4FPZ BULK

Amphenol Audio
523-AC4FPZBULK
AC4FPZ BULK

Mfr.:

Description:
XLR Connectors FML SKT 4 CONT NICKEL PLTD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
8,16 € 81,60 €
5,62 € 112,40 €
5,33 € 266,50 €
4,52 € 452,00 €
4,44 € 888,00 €
4,24 € 2.120,00 €
3,88 € 3.880,00 €
3,78 € 7.560,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
4 Position
Female
Solder
Chassis Mount
Silver
AC
Brand: Amphenol Audio
Color: Nickel
Contact Material: Phosphor Bronze
Current Rating: 10 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.