AC4FDZ-AU

Amphenol Audio
523-AC4FDZ-AU
AC4FDZ-AU

Mfr.:

Description:
XLR Connectors FML SKT 4 CONT NICKEL PLTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 2.360,00 €
5,62 € 2.810,00 €
5,17 € 5.170,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
4 Position
Female
Solder Cup
Chassis Mount
Gold
Straight
AC
Brand: Amphenol Audio
Color: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99