AC3MPNZB

Amphenol Audio
523-AC3MPNZB
AC3MPNZB

Mfr.:

Description:
XLR Connectors ML 3 CONT LRG SH NRRW FLNG BLK FINISH

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
3,15 € 31,50 €
2,10 € 52,50 €
1,78 € 178,00 €
1,71 € 513,00 €
1,66 € 830,00 €
1,51 € 1.510,00 €
1,46 € 3.650,00 €
1,42 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Male
Solder
Chassis Mount
Silver
AC
Brand: Amphenol Audio
Color: Black
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.