AC3MMP BULK

Amphenol Audio
523-AC3MMPBULK
AC3MMP BULK

Mfr.:

Description:
XLR Connectors XLR 3 Pole Male Wide Flange Nickel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 4,29 €
4,12 € 41,20 €
2,74 € 68,50 €
2,33 € 233,00 €
2,24 € 672,00 €
2,18 € 1.090,00 €
1,96 € 1.960,00 €
1,88 € 4.700,00 €
1,84 € 9.200,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Male
Solder
Chassis Mount
Silver
Straight
AC
Brand: Amphenol Audio
Contact Material: Brass
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.