AC3MMCP-AU

Amphenol Audio
523-AC3MMCP-AU
AC3MMCP-AU

Mfr.:

Description:
XLR Connectors 3 Pole XLR Male Cable Connector Thermoplastic Shell Gold Plated Contacts Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 1.215,00 €
2,22 € 2.220,00 €
2,14 € 5.350,00 €
2,07 € 10.350,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
3 Position
Male
Solder Cup
Gold
XLR, AC
Brand: Amphenol Audio
Color: Nickel
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.