AC3MA-AU-B

Amphenol Audio
523-AC3MA-AU-B
AC3MA-AU-B

Mfr.:

Description:
XLR Connectors ML CONT A TYP SH SER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
2,02 € 20,20 €
1,71 € 171,00 €
1,26 € 378,00 €
1,18 € 590,00 €
1,14 € 1.140,00 €
1,11 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Male
Solder Pin
PCB Mount
Gold
Straight
AC
Brand: Amphenol Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 A
Mating Cycles: 1500 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Unit Weight: 15,477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99