AC3FCP

Amphenol Audio
523-AC3FCP
AC3FCP

Mfr.:

Description:
XLR Connectors 3 Pole XLR Female Cable Conn Stamped Contact Thermoplastic Shell Black Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,45 € 24,50 €
2,19 € 54,75 €
2,08 € 208,00 €
1,93 € 579,00 €
1,86 € 930,00 €
1,76 € 1.760,00 €
1,75 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Silver
Straight
XLR, AC
Brand: Amphenol Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 19,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99