AC3FCP-AU

Amphenol Audio
523-AC3FCP-AU
AC3FCP-AU

Mfr.:

Description:
XLR Connectors 3 Pole XLR Female Cable Conn Gold Plate Contact Thermoplastic Shell Black Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
500
Expected 5/26/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,89 € 48,90 €
4,71 € 94,20 €
4,00 € 400,00 €
3,77 € 754,00 €
3,66 € 1.830,00 €
3,12 € 3.120,00 €
2,91 € 5.820,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Gold
Straight
XLR, AC
Brand: Amphenol Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Thermoplastic
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 20,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99