AC3F5MW

Amphenol Audio
523-AC3F5MW
AC3F5MW

Mfr.:

Description:
XLR Connectors 5 Pole XLR Metal Shell In Line Adapter Male to Male Pre-wired Nickel Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,31 € 19,31 €
16,41 € 164,10 €
16,19 € 323,80 €
15,55 € 777,50 €
14,87 € 1.487,00 €
14,22 € 2.844,00 €
13,90 € 6.950,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Adapters
Standard XLR
3 Position, 5 Position
Female / Male
Chassis Mount
Straight
XLR, AC
Brand: Amphenol Audio
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99