AC3F5MBW

Amphenol Audio
523-AC3F5MBW
AC3F5MBW

Mfr.:

Description:
XLR Connectors 3 POLE FML TO 3 POLE ML ADPTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,06 € 15,06 €
10,01 € 100,10 €
8,94 € 178,80 €
8,58 € 429,00 €
8,15 € 815,00 €
7,65 € 1.530,00 €
7,28 € 3.640,00 €
6,93 € 6.930,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Adapters
Standard XLR
3 Position, 5 Position
Female / Male
Chassis Mount
Straight
AC
Brand: Amphenol Audio
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.