F32D-1A7Y1-21050

Amphenol Aorora
649-F32D-1A7Y1-21050
F32D-1A7Y1-21050

Mfr.:

Description:
FFC & FPC Connectors Flex Connector .50mm P 2mm Right Angle Back Flip Type ZIF Double Contact 50P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.626

Stock:
5.626 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,903 € 9,03 €
0,804 € 20,10 €
0,765 € 76,50 €
0,718 € 179,50 €
0,684 € 342,00 €
0,63 € 630,00 €
0,599 € 1.198,00 €
0,589 € 2.356,00 €
Full Reel (Order in multiples of 9600)
0,589 € 5.654,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
50 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
F32D
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Amphenol Aorora
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 9600
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.50mm FFC/FPC Connectors

Amphenol Aorora 0.50mm FFC/FPC Connectors feature a 1.00mm to 5.80mm height range and 4 to 80 positions to fit a variety of design requirements. These vertical and right-angle connectors provide up to a 0.5A current rating, 100MΩ or 500MΩ minimum insulation resistance. The Aorora 0.50mm connectors offer strong, vibration-proof FFC/FPC retention and high-temperature thermoplastic housing. The design resists solder and flux wicking and ensures high solderability. These surface-mount connectors are well-suited for automotive, data, industrial, communication, consumer, and medical applications.