ZTC300030000G

Amphenol Anytek
523-ZTC300030000G
ZTC300030000G

Mfr.:

Description:
Barrier Terminal Blocks Heavy current Barrier type TB (Integrated)3P300A,660V,M10/26.0N.m

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
3 Position
55 mm
300 A
660 V
Terminal Block
2 Row
Panel Mount
Brand: Amphenol Anytek
Housing Material: Polycarbonate (PC)
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 12
Subcategory: Terminal Blocks
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZTC & ZBC Barrier Terminal Blocks

Amphenol Anytek ZTC and ZBC Barrier Terminal Blocks offer a rated voltage of 660V and are segmented into integrated and combined variations. ZTC terminal blocks are integrated and adopt a screw crimping base closed integral structure for a simple structure that is easy to install. ZBC series terminal blocks have the characteristics of a simple design and a convenient installation design that allows these blocks to be installed directly on the panel without a guide rail. The ZBC terminal blocks can be connected with up to four terminals sharing a connecting bar. Amphenol Anytek ZTC and ZBC Barrier Terminal Blocks are suitable for power equipment, photovoltaic equipment, and wind power generation equipment.