YK4411000000G

Amphenol Anytek
523-YK4411000000G
YK4411000000G

Mfr.:

Description:
Barrier Terminal Blocks 10P , Pitch 9.5 Retaining wall Barrier type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 854

Stock:
854 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,06 € 20,60 €
1,87 € 46,75 €
1,68 € 84,00 €
1,63 € 163,00 €
1,44 € 360,00 €
1,31 € 655,00 €
1,19 € 1.190,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
10 Position
9.5 mm
30 A
300 V
22 AWG
14 AWG
1 Row
Through Hole
Black
YK441
Bulk
Brand: Amphenol Anytek
Contact Material: Brass
Flammability Rating: UL94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: M3.5
Wire Gauge: 22 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YK441 Single-Row Barrier Terminal Blocks

Amphenol Anytek YK441 Single-Row Barrier Terminal Blocks are designed for versatile electronic and electrical OEM applications. These Amphenol Anytek terminal blocks are engineered to meet UL safety standards and feature a robust structure enabling easy installation. The 9.5mm pitch YK441 supports high-current and high-voltage applications for reliable long-term performance. The series features a tri-barrier design, where each terminal screw is surrounded by three integrated barriers.