YK42A060D000G

Amphenol Anytek
523-YK42A0603000G
YK42A060D000G

Mfr.:

Description:
Barrier Terminal Blocks 6P , Pitch 8.25 Through type Barrier type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
880
Expected 2/17/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,86 € 8,60 €
0,759 € 18,98 €
0,689 € 34,45 €
0,686 € 68,60 €
0,58 € 145,00 €
0,549 € 274,50 €
0,488 € 488,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
6 Position
8.25 mm
20 A
300 VAC
12 AWG
26 AWG
Single Level
1 Row
Throug Hole
Black
YK42A
Bulk
Brand: Amphenol Anytek
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: 6-32
Wire Gauge: 12 AWG to 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

YK42A Single-Row Barrier Terminal Blocks

Amphenol Anytek YK42A Single-Row Barrier Terminal Blocks feature wire-ready raised screws and a dual-barrier design. These Amphenol Anytek terminal blocks are designed for versatile electronic and electrical OEM applications. The YK42A is engineered to meet UL safety standards and features a robust structure and easy installation. The 8.25mm pitch YK441 supports high-current and high-voltage applications for reliable long-term performance. The series features integrated dual barriers on both sides of each screw, providing enhanced electrical insulation and mechanical protection. The factory-set raised screws allow wires to be inserted and tightened directly, improving wiring efficiency and almost doubling connection speed.