VP026584000AG

Amphenol Anytek
523-VP026584000AG
VP026584000AG

Mfr.:

Description:
Fixed Terminal Blocks VP-10.16-2P Grey(RAL7035/D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:
399
Can Dispatch Immediately
On Order:
1.792
Expected 8/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,33 € 13,30 €
1,16 € 29,00 €
1,05 € 52,50 €
0,998 € 99,80 €
0,86 € 220,16 €
0,796 € 407,55 €
0,717 € 734,21 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
2 Position
10.16 mm
Screw
65 A
300 V
20 AWG
6 AWG
PCB Mount
Horizontal
Gray
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 28.5 mm
Housing Material: Thermoplastic (TP)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 128
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.