VM0315500000G

Amphenol Anytek
649-VM03155000J0G
VM0315500000G

Mfr.:

Description:
Pluggable Terminal Blocks 350 TB PLGBLE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.784

Stock:
1.784 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,16 € 11,60 €
1,01 € 25,25 €
0,912 € 45,60 €
0,828 € 82,80 €
0,741 € 185,25 €
0,723 € 361,50 €
0,593 € 593,00 €
0,579 € 1.215,90 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
Plugs
3 Position
3.5 mm
Screw
Screw
Cable Mounts
10 A
300 V
28 AWG
16 AWG
Green
Brand: Amphenol Anytek
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 2100
Subcategory: Terminal Blocks
Part # Aliases: 20020013-C031B01LF VM03155000J0G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.