V80351550000G

Amphenol Anytek
523-V80351550000G
V80351550000G

Mfr.:

Description:
Pluggable Terminal Blocks 3P Through-Panel type TB Pitch :5.08

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,937 € 9,37 €
0,827 € 20,68 €
0,751 € 37,55 €
0,747 € 74,70 €
0,631 € 157,75 €
0,598 € 299,00 €
0,531 € 531,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Screw Clamp Plug
3 Position
5.08 mm
Screw
Panel Mount
12 A
300 V
24 AWG
12 AWG
24 AWG to 12 AWG
Green
V8+TJ
Bulk
Brand: Amphenol Anytek
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL94 V-0
Housing Material: Nylon
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KT+ET & V8+TJ Panel Feed-Through Terminals

Amphenol Anytek KT+ET and V8+TJ Panel Feed-Through Terminals feature an innovative snap-in flange design that enables tool-free installation. These terminals offer designs with two to nine positions, improved assembly efficiency, and 5.08mm or 7.62mm profiles. Amphenol Anytek KT+ET and V8+TJ Terminals are suitable for smart home systems, room sensors, room operating units, smoke alarms, fire alarms, and intrusion detection sensors.