SXT01SD210000G

Amphenol Anytek
523-SXT01SD210000G
SXT01SD210000G

Mfr.:

Description:
DIN Rail Terminal Blocks 1in-1out Din Rail Type TypeSeries Connection Bady/Gray+Lever/Orange

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 505

Stock:
505
Can Dispatch Immediately
On Order:
3.000
Expected 8/26/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,622 € 6,22 €
0,531 € 53,10 €
0,478 € 239,00 €
0,468 € 468,00 €
0,398 € 995,00 €
0,378 € 1.890,00 €
0,338 € 3.380,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN Rail Terminal Blocks
RoHS:  
Position
30 A
300 V
Gray
Thermoplastic (TP)
DIN Rail
20 AWG
10 AWG
SXT
Brand: Amphenol Anytek
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: DIN Rail Terminal Blocks
Subcategory: Industrial Terminal Blocks
Wire Gauge Range: 20 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SXT Terminal Blocks

Amphenol Anytek SXT Terminal Blocks offer tool-free, quick, and safe wire connections with simple lever action. These terminal blocks feature a robust clamping mechanism that ensures secure and stable connections for long-term reliability. The SXT terminal blocks are compact and space-saving, ideal for tight spaces. The lever on these terminal blocks indicates the wire connection status for secure placement. The SXT terminal blocks feature a 7.5mm pitch, 300V voltage rating, 30A current rating, 1.6kV withstanding voltage, and 15mm to 16mm wire strip length. Typical applications include power grids, transportation, communication, automation, and construction.