QT02CSF83H0000G

Amphenol Anytek
523-QT02CSF83H0000G
QT02CSF83H0000G

Mfr.:

Description:
Fixed Terminal Blocks 2P,Pitch 10.0, Single Front Soldering Foot ,Soldering foot length5.0180D wire insertionBady/Gray+Lever/Orange

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.275

Stock:
1.275 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,313 € 3,13 €
0,273 € 6,83 €
0,245 € 12,25 €
0,221 € 22,10 €
0,194 € 48,50 €
0,178 € 89,00 €
0,165 € 165,00 €
0,144 € 360,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
10 mm
Push-In
16 A
300 V
24 AWG
12 AWG
PCB Mount
Right Angle
Gray
QT
Brand: Amphenol Anytek
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: 180 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QT Series Fixed Terminal Blocks

Amphenol Anytek QT Series Fixed Terminal Blocks utilize advanced PUSH-IN technology, improving wiring efficiency by 70%. These terminal blocks simplify multi-core cable connections and ensure long-term reliability with spring connections. The QT terminal blocks feature next-gen tool-free operation, feedback for secure connections, and a lever position indicator for connection status. These terminal blocks are rated for 300V and up to 1.6KV withstand voltage and support 12AWG to 24AWG solid/stranded wires. The QT Series terminal blocks are ideal for PV inverters, EV-charging stations, electrical automation, and industrial systems, offering versatile and efficient solutions for modern electrical needs.