PL08353HH0000G

Amphenol Anytek
523-PL08353HH0000G
PL08353HH0000G

Mfr.:

Description:
Pluggable Terminal Blocks 8P , Pitch 3.81 , 180D With Hook Integrated Structure

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,55 € 15,50 €
1,35 € 33,75 €
1,22 € 61,00 €
1,18 € 118,00 €
1,03 € 257,50 €
0,946 € 473,00 €
0,858 € 858,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
SPring Terminal Block
8 Position
3.81 mm
Push-In
Spring Clamp
Cable Mounts
10 A
300 V
24 AWG
16 AWG
24 AWG to 16 AWG
Green
PL
Bulk
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Flammability Rating: UL 1059
Housing Material: Thermoplastic (TP)
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PL 5.08 Pluggable Terminal Blocks

Amphenol Anytek PL 5.08 Pluggable Terminal Blocks utilize the PUSH-IN technology with an operating lever and 70% increased wiring efficiency. These blocks allow multiple clamping units to be open simultaneously, simplifying the connection of multi-core cables. The spring connection ensures the stability and reliability of the wire to maintain a long-term connection. Amphenol Anytek PL 5.08 Pluggable Terminal Blocks provide next-generation intuitive tool-free operation and sound feedback when wiring, making it convenient and fast. Typical applications include PV inverters, EV charging stations, electrical automation, and industrial automation.