PL07153SH0000G

Amphenol Anytek
523-PL07153SH0000G
PL07153SH0000G

Mfr.:

Description:
Pluggable Terminal Blocks 7P , Pitch 3.5 , 180D Standard Type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
109
Expected 3/26/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,25 € 12,50 €
1,08 € 27,00 €
0,98 € 49,00 €
0,929 € 92,90 €
0,816 € 204,00 €
0,75 € 375,00 €
0,676 € 676,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
7 Position
3.5 mm
Push-In
Spring Clamp
Cable Mounts
10 A
300 V
24 AWG
16 AWG
24 AWG to 16 AWG
Green
PL
Bulk
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 1059
Housing Material: Thermoplastic (TP)
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536909000

PL 5.08 Pluggable Terminal Blocks

Amphenol Anytek PL 5.08 Pluggable Terminal Blocks utilize the PUSH-IN technology with an operating lever and 70% increased wiring efficiency. These blocks allow multiple clamping units to be open simultaneously, simplifying the connection of multi-core cables. The spring connection ensures the stability and reliability of the wire to maintain a long-term connection. Amphenol Anytek PL 5.08 Pluggable Terminal Blocks provide next-generation intuitive tool-free operation and sound feedback when wiring, making it convenient and fast. Typical applications include PV inverters, EV charging stations, electrical automation, and industrial automation.