PL04353FH0000G

Amphenol Anytek
523-PL04353FH0000G
PL04353FH0000G

Mfr.:

Description:
Pluggable Terminal Blocks 4P , Pitch 3.81 , 180D Flange Type Integrated Structure

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,955 € 9,55 €
0,842 € 21,05 €
0,764 € 38,20 €
0,76 € 76,00 €
0,642 € 160,50 €
0,608 € 304,00 €
0,541 € 541,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Spring Terminal Block
4 Position
3.81 mm
Push-In
Spring Clamp
Cable Mounts
10 A
300 V
24 AWG
16 AWG
24 AWG to 16 AWG
Green
PL
Bulk
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Flammability Rating: UL 1059
Housing Material: Thermoplastic (TP)
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PL 5.08 Pluggable Terminal Blocks

Amphenol Anytek PL 5.08 Pluggable Terminal Blocks utilize the PUSH-IN technology with an operating lever and 70% increased wiring efficiency. These blocks allow multiple clamping units to be open simultaneously, simplifying the connection of multi-core cables. The spring connection ensures the stability and reliability of the wire to maintain a long-term connection. Amphenol Anytek PL 5.08 Pluggable Terminal Blocks provide next-generation intuitive tool-free operation and sound feedback when wiring, making it convenient and fast. Typical applications include PV inverters, EV charging stations, electrical automation, and industrial automation.