PF0200000000G

Amphenol Anytek
523-PF0200000000G
PF0200000000G

Mfr.:

Description:
Pluggable Terminal Blocks 2P, Pitch5.08mmBrass Tin Plated , Pin Length 3.8mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.071

Stock:
1.071 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,484 € 4,84 €
0,421 € 10,53 €
0,379 € 18,95 €
0,343 € 34,30 €
0,304 € 76,00 €
0,28 € 140,00 €
0,271 € 271,00 €
0,237 € 592,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Pluggable Terminal Blocks
2 Position
5.08 mm
Screw
Through Hole
PCB Mount
10 A, 15 A
300 V
Black
PF
Brand: Amphenol Anytek
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 17.8 mm
Housing Material: Polyamide (PA)
Length: 10.92 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Width: 15.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HU & PF Pluggable Type Terminal Blocks

Amphenol Anytek HU and PF Pluggable Type Terminal Blocks feature a 5.08mm pitch with two to eight poles, 300V/300V rated voltage, and 15A/10A current rating. These terminal blocks are designed to provide easy installation and removal. The series offers a variety of options and includes cURus safety approval and RoHS compliance. Amphenol Anytek HU and PF Pluggable Type Terminal Blocks operate in a temperature range from -40°C to +115°C for the HU modules and from -40°C to +120°C for the PF components. Typical applications include building automation and control (BAC) and programmable logic controllers (PLC).