OP080F000000G

Amphenol Anytek
649-OP080F0000J0G
OP080F000000G

Mfr.:

Description:
Pluggable Terminal Blocks TB SKT BEND PIN RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,276 € 2,76 €
0,26 € 6,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
Headers
8 Position
5 mm
Solder
Through Hole
10 A
300 V
Brand: Amphenol Anytek
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Housing Material: Thermoplastic (TP)
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 2000
Subcategory: Terminal Blocks
Part # Aliases: OP080F0000J0G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XD+OP Pitch Plug & Pin-Strip Connectors

Amphenol Anytek XD+OP Pitch Plug and Pin-Strip Connectors are designed with an innovative push-in connection feature that incorporates an integrated release button. These connectors provide an efficient, safe, and easy-to-maintain wiring interface for power input, signal transmission, and peripheral device connections. The plug-and-pin-strip terminal design enables fast field mating and convenient installation. These connectors offer push-in connections with advantages like fast wiring and easier disconnection. The plug and pin-strip connectors are ideal for building automation systems, providing a high-performance, safe, and economical wiring solution for power and signal connections.