OP070J000000G

Amphenol Anytek
523-OP070J000000G
OP070J000000G

Mfr.:

Description:
Pin & Socket Connectors 7P Straight Pin Header

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,214 € 2,14 €
0,189 € 4,73 €
0,164 € 16,40 €
0,145 € 36,25 €
0,12 € 120,00 €
0,113 € 282,50 €
0,108 € 540,00 €
0,102 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pin & Socket Connectors
RoHS:  
Pin-Plugs Pluggable System
7 Position
1 Row
Pin (Male)
5 mm
Through Hole
Thermoplastic (TP)
Brass
300 V
15 A
XD+OP
Cut Tape
Brand: Amphenol Anytek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Mounting Angle: Straight
Product Type: Pin & Socket Connectors
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

XD+OP Pitch Plug & Pin-Strip Connectors

Amphenol Anytek XD+OP Pitch Plug and Pin-Strip Connectors are designed with an innovative push-in connection feature that incorporates an integrated release button. These connectors provide an efficient, safe, and easy-to-maintain wiring interface for power input, signal transmission, and peripheral device connections. The plug-and-pin-strip terminal design enables fast field mating and convenient installation. These connectors offer push-in connections with advantages like fast wiring and easier disconnection. The plug and pin-strip connectors are ideal for building automation systems, providing a high-performance, safe, and economical wiring solution for power and signal connections.