OP0563000000G

Amphenol Anytek
649-OP05630000J0G
OP0563000000G

Mfr.:

Description:
Pluggable Terminal Blocks 800 TB SKT PIN STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,399 € 3,99 €
0,298 € 7,45 €
0,267 € 13,35 €
0,214 € 21,40 €
0,206 € 51,50 €
0,203 € 101,50 €
0,181 € 181,00 €
0,145 € 362,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
Headers
5 Position
8 mm
Solder Pin
Through Hole
10 A
300 V
Brand: Amphenol Anytek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 3500
Subcategory: Terminal Blocks
Part # Aliases: OP05630000J0G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99