NZ04105B0000G

Amphenol Anytek
523-NZ04105B0000G
NZ04105B0000G

Mfr.:

Description:
Fixed Terminal Blocks NZ 15.0 4P Green Without jumper slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
2,98 € 29,80 €
2,76 € 66,24 €
2,63 € 126,24 €
2,15 € 2.167,20 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
4 Position
10 mm
Spring Cage
55 A
300 V
16 AWG
6 AWG
Panel Mount
Right
Green
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 24
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536694040
ECCN:
EAR99