NR12110000G0G

Amphenol Anytek
523-NR12110000G0G
NR12110000G0G

Mfr.:

Description:
Pluggable Terminal Blocks NR-3.5 2*6P Black Without flange,180D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.437

Stock:
1.437 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,92 € 9,20 €
0,796 € 19,90 €
0,719 € 35,95 €
0,653 € 65,30 €
0,575 € 161,00 €
0,534 € 299,04 €
0,502 € 562,24 €
0,454 € 1.144,08 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
Headers
12 Position
3.5 mm
Through Hole
Panel Mount
5.5 A
300 V
Black
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 10 mm
Height - mm: 10 mm
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 280
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.