KT04015D0000G

Amphenol Anytek
523-KT04015D0000G
KT04015D0000G

Mfr.:

Description:
Pluggable Terminal Blocks 4P Through-Panel type TB Pitch :7.62

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,05 € 20,50 €
1,87 € 46,75 €
1,68 € 84,00 €
1,63 € 163,00 €
1,43 € 357,50 €
1,31 € 655,00 €
1,19 € 1.190,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Screw Clamp Plug
4 Position
7.62 mm
Screw
Panel Mount
41 A
600 V
24 AWG
8 AWG
24 AWG to 8 AWG
Green
KT+ET
Bulk
Brand: Amphenol Anytek
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Housing Material: Nylon
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

KT+ET & V8+TJ Panel Feed-Through Terminals

Amphenol Anytek KT+ET and V8+TJ Panel Feed-Through Terminals feature an innovative snap-in flange design that enables tool-free installation. These terminals offer designs with two to nine positions, improved assembly efficiency, and 5.08mm or 7.62mm profiles. Amphenol Anytek KT+ET and V8+TJ Terminals are suitable for smart home systems, room sensors, room operating units, smoke alarms, fire alarms, and intrusion detection sensors.