HU0401000000G

Amphenol Anytek
523-HU0401000000G
HU0401000000G

Mfr.:

Description:
Pluggable Terminal Blocks 4P, Pitch5.08mmslot iron screw plated with trivalent chromium zinc copper cage, nickel plated phosphorus copper spring , tin plated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 598

Stock:
598 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,50 € 15,00 €
1,31 € 32,75 €
1,19 € 59,50 €
1,09 € 109,00 €
0,98 € 245,00 €
0,912 € 456,00 €
0,831 € 831,00 €
0,819 € 2.047,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Pluggable Terminal Blocks
4 Position
5.08 mm
Screw
Crimp
Cable Mounts
10 A, 15 A
300 V
26 AWG
12 AWG
26 AWG to 12 AWG
Black
HU
Brand: Amphenol Anytek
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 15.7 mm
Housing Material: Polyamide (PA)
Length: 21.08 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Width: 11.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HU & PF Pluggable Type Terminal Blocks

Amphenol Anytek HU and PF Pluggable Type Terminal Blocks feature a 5.08mm pitch with two to eight poles, 300V/300V rated voltage, and 15A/10A current rating. These terminal blocks are designed to provide easy installation and removal. The series offers a variety of options and includes cURus safety approval and RoHS compliance. Amphenol Anytek HU and PF Pluggable Type Terminal Blocks operate in a temperature range from -40°C to +115°C for the HU modules and from -40°C to +120°C for the PF components. Typical applications include building automation and control (BAC) and programmable logic controllers (PLC).