GW0708000000G

Amphenol Anytek
523-GW0708000000G
GW0708000000G

Mfr.:

Description:
Pluggable Terminal Blocks 7P-Pin Header

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,399 € 3,99 €
0,298 € 7,45 €
0,266 € 13,30 €
0,261 € 26,10 €
0,23 € 57,50 €
0,208 € 104,00 €
0,187 € 187,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Pluggable Terminal Block
5 mm
15 A
300 V
GA001+GW
Cut Tape
Brand: Amphenol Anytek
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL94 V-0
Housing Material: Polyamide (PA)
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

GA Building Automation PCB Connectors

Amphenol Anytek GA Building Automation PCB Connectors offer a cost-effective and user-friendly wiring solution for building automation applications, including smart thermostats, room sensors, and room operating units. The lever design of these 5.0mm PCB connectors supports solid, flexible, and stranded wires, increasing wiring efficiency by more than 70% compared to screw-type connections. The Amphenol Anytek GA series features a buckle-fixing design that securely locks the connector onto the lower housing. Male pin headers in the upper housing ensure a reliable PCB contact. The series supports conductor cross-sections of up to 2.5mm2.